- RS Stock No.:
- 176-7627
- Mfr. Part No.:
- 5525
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 176-7627
- Mfr. Part No.:
- 5525
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Used with pad holder, 5500x or 5510x this non abrasive cleaning pad is ideal for removing greasy dirt on smooth surfaces such as PVC walls and stainless steel surfaces.
Specifications
Attribute | Value |
---|---|
Type | Scouring Pad |
Colour | White |
Application | Industrial Cleaning |
Height | 25mm |
Length | 245mm |
Width | 115mm |