Harrison Wipes Red Scouring Pad 230mm x 150mm
- RS Stock No.:
- 246-9255
- Mfr. Part No.:
- S0058
- Manufacturer:
- Harrison Wipes
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pack of 50
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €9.04 | €0.181 |
*price indicative
- RS Stock No.:
- 246-9255
- Mfr. Part No.:
- S0058
- Manufacturer:
- Harrison Wipes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Harrison Wipes product is abrasive fibre scouring pads which can provide long lasting cleaning. They are ideal for use in food manufacturing industry.
Easy to rinse
Size of each pad is 9 x 6 inch
Color of pads is red
Material composition is of Polyester fibres, Acrylic Resin, ground silica and organic pigment
Size of each pad is 9 x 6 inch
Color of pads is red
Material composition is of Polyester fibres, Acrylic Resin, ground silica and organic pigment
Specifications
Attribute | Value |
---|---|
Type | Scouring Pad |
Colour | Red |
Height | 150mm |
Length | 230mm |