Mapa Brown Scourer 6m x 150mm
- RS Stock No.:
- 250-7457
- Mfr. Part No.:
- 95020049
- Manufacturer:
- Mapa
View this category
Temporarily out of stock - back order for despatch 18-07-2023, delivery within 2 working days
Price 1 Pack of 10
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €6.47 | €0.647 |
*price indicative |
- RS Stock No.:
- 250-7457
- Mfr. Part No.:
- 95020049
- Manufacturer:
- Mapa
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Mapa MF Pro Multiclean are colour coded microfibres woven cloths for all types of surfaces wet or dry. Microfibre woven with high quality overlocked edges and great flexibility of use. It has superior dust removal efficiency and easy cleaning.
Composition is 85% polyester and 15% polyamide
Specifications
Attribute | Value |
Colour | Brown |
Height | 150mm |
Length | 6m |