PREMINES Green Sponge Scourer 140mm x 90mm x 25mm, for Heavy Duty Use
- RS Stock No.:
- 281-9076
- Mfr. Part No.:
- 623481
- Manufacturer:
- PREMINES
Price Each**
€2.06
(exc. VAT)
€2.53
(inc. VAT)
56 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.06 |
**price indicative
Related links
- PREMINES Blonde for Cleaning Use
- PREMINES Blonde for Cleaning Use
- PREMINES Yellow Sponge 140mm x 90mm x 50mm, for Heavy Duty Use
- PREMINES Sponge 140mm x 90mm x 50mm, for Cleaning Use
- PREMINES Green Scourer 3m x 140mm x 6mm Wet Areas Use
- Robert Scott Brown Scourer 140mm x 100mm x , for Cleaning Use
- Robert Scott Black Scourer 140mm x 100mm x 5mm Grease Use
- PREMINES White Sponge 90mm x 70mm x 30mm, for Cleaning Use