Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Display Modules
Screen Bezels
Storm 5001-200203 Screen Bezel for 5000 Series Display Modules 114 x 88 x 17mm
RS Stock No.:
886-1395
Mfr. Part No.:
5001-200203
Manufacturer:
Storm
View all Screen Bezels
Discontinued product
RS Stock No.:
886-1395
Mfr. Part No.:
5001-200203
Manufacturer:
Storm
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Storm Keypad Accessories
Storm Interface accessories to suit the Storm range of door entry keypads.
Attribute
Value
Display Type Compatible With
LCD Display
Viewing Area Dimensions
95.7 x 80.6mm
External Dimensions
114 x 88 x 17mm
External Height
88mm
External Width
17mm
Viewing Area Height
80.6mm
Viewing Area Width
95.7mm
For Use With
5000 Series Display Modules
Series
5000