- RS Stock No.:
- 483-941
- Mfr. Part No.:
- SYSTEM ZERO KIT BOX
- Manufacturer:
- System Zero
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price 1 Kit
€172.17
(exc. VAT)
€211.77
(inc. VAT)
Kit(s) | Per Kit |
1 + | €172.17 |
- RS Stock No.:
- 483-941
- Mfr. Part No.:
- SYSTEM ZERO KIT BOX
- Manufacturer:
- System Zero
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
System Zero® Tamperproof Screw Kits
Kit contents are various selections of System Zero® security screws in BZP Steel
Supplied in polypropylene storage case
Supplied in polypropylene storage case
Note
®System Zero is a registered trademark of Deltight Industries Ltd
Note
Kit 1 contains both machine screws and self-tapping screws, and also includes the special drivers required for these screws
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1400 |
Screw/Bolt Type | Machine Screw, Self Tapping Screw |
Head Shape | Hex |
Drive Type | System Zero |
Screw/Bolts Lengths | 6 → 40mm |
Thread Size | M2.5, M3, M3.5, M4, M5, M6, No. 4, No. 6, No. 8 |
Material | Steel |
Finish | Galvanised |
Screw/Bolt Length Longest | 40mm |
Screw/Bolt Length Shortest | 6mm |
- RS Stock No.:
- 483-941
- Mfr. Part No.:
- SYSTEM ZERO KIT BOX
- Manufacturer:
- System Zero