RS PRO Steel 450 Piece Hex Socket Drive Screw/Bolt Kit
- RS Stock No.:
- 524-051
- Distrelec Article No.:
- 304-03-132
- Manufacturer:
- RS PRO
Subtotal (1 kit of 1 unit)*
€133.90
(exc. VAT)
€164.70
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
---|---|
1 + | €133.90 |
*price indicative
- RS Stock No.:
- 524-051
- Distrelec Article No.:
- 304-03-132
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Pieces | 450 | |
Screw/Bolt Type | Grub Screw | |
Head Shape | Hex Socket Cap | |
Drive Type | Hex Socket | |
Screw/Bolts Lengths | 6 → 30mm | |
Thread Size | M3, M4, M5 | |
Material | Steel | |
Finish | Black Oxide | |
Screw/Bolt Length Longest | 30mm | |
Screw/Bolt Length Shortest | 6mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Pieces 450 | ||
Screw/Bolt Type Grub Screw | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex Socket | ||
Screw/Bolts Lengths 6 → 30mm | ||
Thread Size M3, M4, M5 | ||
Material Steel | ||
Finish Black Oxide | ||
Screw/Bolt Length Longest 30mm | ||
Screw/Bolt Length Shortest 6mm | ||
Related links
- RS PRO Steel 450 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Steel 455 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Steel 426 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Steel 595 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Steel 1120 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Steel 415 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Screw/Bolt Kit
- RS PRO Stainless Steel 410 Piece Hex Socket Drive Screw/Bolt Kit