ULTI-MATE Steel 700 Piece Pozisquare Drive Screw/Bolt Kit
- RS Stock No.:
- 104-0876
- Mfr. Part No.:
- 9ULTIMATEPLASBOX1RS
- Manufacturer:
- ULTI-MATE
Subtotal (1 kit)**
€49.24
(exc. VAT)
€60.57
(inc. VAT)
101 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Kit(s) | Per Kit |
---|---|
1 + | €49.24 |
**price indicative
- RS Stock No.:
- 104-0876
- Mfr. Part No.:
- 9ULTIMATEPLASBOX1RS
- Manufacturer:
- ULTI-MATE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ULTI-MATE | |
Number of Pieces | 700 | |
Screw/Bolt Type | Wood Screw | |
Head Shape | Countersunk | |
Drive Type | Pozisquare | |
Screw/Bolts Lengths | 3.5 → 5mm | |
Material | Steel | |
Finish | Yellow Passivated, Zinc Plated | |
Screw/Bolt Length Longest | 5mm | |
Screw/Bolt Length Shortest | 3.5mm | |
Select all | ||
---|---|---|
Manufacturer ULTI-MATE | ||
Number of Pieces 700 | ||
Screw/Bolt Type Wood Screw | ||
Head Shape Countersunk | ||
Drive Type Pozisquare | ||
Screw/Bolts Lengths 3.5 → 5mm | ||
Material Steel | ||
Finish Yellow Passivated, Zinc Plated | ||
Screw/Bolt Length Longest 5mm | ||
Screw/Bolt Length Shortest 3.5mm | ||
Related links
- ULTI-MATE Steel 1570 Piece Pozisquare Drive Screw/Bolt Kit
- ULTI-MATE Steel 1610 Piece Pozisquare Drive Screw/Bolt Kit
- RS PRO Steel 845 Piece Pozisquare Drive Screw/Bolt Kit
- RS PRO Steel 1165 Piece Hex Drive Screw/Bolt Kit
- Phoenix Contact Galvanised Steel 4 Piece Torx Drive Screw/Bolt Kit
- RS PRO Steel 1190 Piece Phillips Drive Screw/Bolt Kit
- RS PRO Nylon 600 Piece Slot Drive Screw/Bolt Kit
- RS PRO Steel 3165 Piece Pozidriv Drive Screw/Bolt Kit