- RS Stock No.:
- 122-4960
- Mfr. Part No.:
- 7461090
- Manufacturer:
- Wurth Elektronik
24 In stock for delivery within 2 working days
Added
Price Each
€4.26
(exc. VAT)
€5.24
(inc. VAT)
Units | Per unit |
1 + | €4.26 |
- RS Stock No.:
- 122-4960
- Mfr. Part No.:
- 7461090
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth REDCUBE Power Elements - Screw Terminals with Circumference Pin Plate
REDCUBE screw terminal type power elements with a circumference pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These screw terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.
Features and Benefits
Able to transfer up to approximately 300A onto a PCB
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process
Applications
These screw terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Specifications
Attribute | Value |
---|---|
Orientation | Vertical |
Current Rating | 340A |
Number of Legs | 20 |
Body Plating | Tin |
- RS Stock No.:
- 122-4960
- Mfr. Part No.:
- 7461090
- Manufacturer:
- Wurth Elektronik