- RS Stock No.:
- 142-4012
- Mfr. Part No.:
- 74650073R
- Manufacturer:
- Wurth Elektronik
201 In stock for delivery within 2 working days
Added
Price Each
€3.80
(exc. VAT)
€4.67
(inc. VAT)
Units | Per unit |
1 - 9 | €3.80 |
10 - 49 | €3.18 |
50 - 99 | €2.78 |
100 - 499 | €2.54 |
500 + | €2.29 |
- RS Stock No.:
- 142-4012
- Mfr. Part No.:
- 74650073R
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth REDCUBE PCB Power Terminals
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A
Features and Benefits
• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Specifications
Attribute | Value |
---|---|
Orientation | Vertical |
Current Rating | 50A |
Number of Legs | 4 |
Body Material | Brass |
Body Plating | Tin |