- RS Stock No.:
- 917-5327
- Mfr. Part No.:
- 225677 / 225677-E
- Manufacturer:
- ERNI
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€6.172
(exc. VAT)
€7.592
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 495 | €6.172 | €30.86 |
500 - 1245 | €4.112 | €20.56 |
1250 - 2495 | €3.728 | €18.64 |
2500 - 4995 | €3.456 | €17.28 |
5000 + | €3.282 | €16.41 |
*price indicative |
- RS Stock No.:
- 917-5327
- Mfr. Part No.:
- 225677 / 225677-E
- Manufacturer:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ERNI Power Elements Male Metric Thread
From ERNI Electronics, a range of high current single piece power elements. These male threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.
ERNI Power Elements
Specifications
Attribute | Value |
---|---|
Orientation | Vertical |
Current Rating | 160A |
Number of Legs | 16 |
Body Plating | Tin |
- RS Stock No.:
- 917-5327
- Mfr. Part No.:
- 225677 / 225677-E
- Manufacturer:
- ERNI