DeWALT 1/4 in Hex, 76 mm Overall

Subtotal (1 unit)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.08

*price indicative

RS Stock No.:
173-157
Mfr. Part No.:
DT7524-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drive Size

1/4 in

Product Type

Bit Holder

Drive Type

Hex

Overall Length

76mm

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact Ready Bit Holder features a strong magnetic hold and spring-loaded quick-lock, is designed for easy one-handed use. The stainless steel sleeve ensures improved fastener stability and control, while being impact ready for maximum resistance to wear and shock.

Strong magnetic hold for excellent fastener retention

Spring-loaded quick-lock for quick and easy bit changes

Stainless steel sleeve for improved fastener stability and control

Impact ready design maximizes resistance to wear and shock