DeWALT 1/4 in Hex, 60 mm Overall
- RS Stock No.:
- 173-172
- Mfr. Part No.:
- DT7500-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €4.98 |
*price indicative
- RS Stock No.:
- 173-172
- Mfr. Part No.:
- DT7500-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drive Size | 1/4 in | |
| Product Type | Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drive Size 1/4 in | ||
Product Type Bit Holder | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT magnetic bit holder is designed for better bit retention, making it ideal for one-handed use. Its stainless steel construction ensures improved resistance to wear, while its design allows for easy access to tight spaces and awkward screws.
Magnetic hold for better bit retention
Ideal for one-handed use
Stainless steel construction for improved resistance to wear
Allows easy access to tight spaces and awkward screws
