Bernstein 4 mm Hexagon Socket, 110 mm Overall

Subtotal (1 unit)*

€9.66

(exc. VAT)

€11.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.66

*price indicative

RS Stock No.:
465-453
Distrelec Article No.:
303-04-544
Mfr. Part No.:
4-106
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Drive Size

4 mm

Product Type

Bit Holder

Drive Type

Hexagon Socket

Overall Length

110mm

Material

High Quality Tool Steel

Shank Size

7.5 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein Screwdriver Handle is a bit magnetic holder handle has a 4 mm (5/32 inch) hexagon socket and can be used with all common hexagonal C4 bits. It is particularly suitable as a holder for our torque adapters. As an ergonomically shaped multi-component handle made of non-slip plastic, it lies well in the hand and has a practical hanging hole for your workbench.

2 component synthetic handle

Ergonomically shaped non slip

Material high quality tool steel