- RS Stock No.:
- 124-9628
- Mfr. Part No.:
- TS128GSDXC10U1
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 124-9628
- Mfr. Part No.:
- TS128GSDXC10U1
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend Ultimate 600x Flash Memory Card
Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders
Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Series | Ultimate |
Card Format | SDXC |
Capacity | 128 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
X Speed Rating | 600x |
Temperature Range | -25 → +85°C |
Nand Type | MLC |