- RS Stock No.:
- 173-9482
- Mfr. Part No.:
- TS2GCFX520I
- Manufacturer:
- Transcend
1 In stock for delivery within 2 working days
Added
Price Each
€128.19
(exc. VAT)
€157.67
(inc. VAT)
Units | Per unit |
1 + | €128.19 |
- RS Stock No.:
- 173-9482
- Mfr. Part No.:
- TS2GCFX520I
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's CFX520I CFast card integrates a rapid and robust SATA interface into a CF card form factor, offering improved performance and convenience for POS and embedded systems. Featuring enhanced speed and robust portability, CFast cards are designed to perform like SSDs, and as such are extremely capable when used as bootable drives.
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensure reliable data transfer
Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
Non-volatile SLC Flash Memory for outstanding data retention
SLC NAND Flash
Support Security Command
Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensure reliable data transfer
Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
Non-volatile SLC Flash Memory for outstanding data retention
SLC NAND Flash
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | CFast |
Series | CFast Industrial Grade |
Capacity | 2 GB |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | SLC |