- RS Stock No.:
- 180-5820
- Mfr. Part No.:
- INISD32GPSLC
- Manufacturer:
- Integral Memory
15 In stock for delivery within 2 working days
Added
Price Each
€96.60
(exc. VAT)
€118.82
(inc. VAT)
Units | Per unit |
1 + | €96.60 |
- RS Stock No.:
- 180-5820
- Mfr. Part No.:
- INISD32GPSLC
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral Memory Industrial SD Card
The Integral Memory industrial SDHC SD card is a 32GB card built with long-lasting pseudo-SLC flash memory. The given temperature range has been increased for use in industrial application. The card is used in industries compatible with micro SD cards.
Features and Benefits
• Flash structure 16GBX4
• Temperature ranges between -40°C and 85°C
• Temperature ranges between -40°C and 85°C
Applications
• Industrial applications
Certifications
• UHS-1 rated
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | SD |
Series | Industrial |
Capacity | 32 GB |
Speed Class Rating | UHS-1 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | SLC |