256 GB MicroSDXC Micro SD Card, UHS-I Class 10
- RS Stock No.:
- 274-0338
- Mfr. Part No.:
- LMEX1L256GG2
- Manufacturer:
- KIOXIA
11 In stock for delivery within 2 working days
Price Each
€32.05
(exc. VAT)
€39.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €32.05 |
- RS Stock No.:
- 274-0338
- Mfr. Part No.:
- LMEX1L256GG2
- Manufacturer:
- KIOXIA
Technical data sheets
Legislation and Compliance
Product Details
The KIOXIA Exceria MicroSDXC UHS-I Class 10 flash memory card use BiCS FLASH 3D flash memory technology to deliver capacities up to 256GB, allowing you to keep your pictures, songs or videos with you.
Waterproof
Shock Proof
ESD Immunity
4K Video Recording
Shock Proof
ESD Immunity
4K Video Recording
Specifications
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Card Format | MicroSDXC |
Capacity | 256 GB |
Speed Class Rating | UHS-I Class 10 |