- RS Stock No.:
- 188-2573
- Mfr. Part No.:
- W631GU8MB12I
- Manufacturer:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2573
- Mfr. Part No.:
- W631GU8MB12I
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
The W631GU8MB is a 1G bits DDR3L SDRAM and speed involving -09, 09I, 09J, -11, 11I, 11J, -12, 12I, 12J, -15, 15I and 15J.
Specifications
Attribute | Value |
---|---|
Memory Size | 1Gbit |
SDRAM Class | DDR3L |
Organisation | 128M x 8 bit |
Data Rate | 800MHz |
Data Bus Width | 8bit |
Address Bus Width | 17bit |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 20ns |
Number of Words | 128M |
Mounting Type | Surface Mount |
Package Type | VFBGA |
Pin Count | 78 |
Dimensions | 10.6 x 8.1 x 0.6mm |
Height | 0.6mm |
Length | 10.6mm |
Maximum Operating Supply Voltage | 1.45 V |
Minimum Operating Temperature | -40 °C |
Width | 8.1mm |
Minimum Operating Supply Voltage | 1.28 V |
Maximum Operating Temperature | +95 °C |