Festo Sealing Ring Hard Polyvinyl Chloride

Subtotal (1 unit)*

€0.43

(exc. VAT)

€0.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 213 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.43

*price indicative

RS Stock No.:
202-3627
Mfr. Part No.:
O-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Piston Seal Kit

Material

Hard Polyvinyl Chloride

Sub Type

Sealing Ring

Number of Pieces

200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Festo Piston Seal Kit, PVC, 10.55Nm Nominal Tightening Torque - O-1/8


Do you need an efficient way to close spaces in your pneumatic system? Choose this piston seal kit from Festo. It features an O-ring that's mounted on the sliding piston to prevent internal air leakage and maintain accurate pressure. The ring is made from hard PVC, which is durable, chemical-resistant and suitable for use in challenging industrial environments. As well as preventing leaks, this unit reduces wear and tear caused by friction between the piston and cylinder.

• Nominal tightening torque of 10.55Nm for a firm grip on the piston

• O-1/8 seal ring to securely fit with your standard 1/8 piston connection

• ± 20% torque tolerance to ensure the seal doesn't come off during operation

Applications


• Material handling equipment

• Robotics and automation systems

• Food and beverage production

How do I maintain this piston seal?


While this seal is made of a hard material that won't crack under pressure, regular checks are still recommended to make sure there are no faults. If the seal develops a flaw, it should be replaced immediately.

Related links