Festo

Subtotal (1 pack of 200 units)*

€86.40

(exc. VAT)

€106.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +€0.432€86.40

*price indicative

RS Stock No.:
203-1310
Mfr. Part No.:
OL-1/4-200
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Piston Seal Kit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 16030, RoHS

COO (Country of Origin):
DE
The Festo OL leak-proof sealing ring is suitable for 1/4 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.

Ambient temperature = -40°C to 100 °C

CRC type - 2 (moderate corrosion stress)

Container size = 200

Related links