Hutchinson Le Joint Français O-Ring Kit Fluorelastomer

Subtotal (1 unit)*

€152.83

(exc. VAT)

€187.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.83

*price indicative

RS Stock No.:
205-3580
Mfr. Part No.:
199073
Manufacturer:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Material

Fluorelastomer

Product Type

O-Ring Kit

Sub Type

O-Ring Kit

Standards/Approvals

No

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-ring case contains 350 FKM70 O-rings with an inner diameter ranging from 5.28 to 37.47 mm.

20 different O-Ring sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy