BS0056 nitrile O-ring,5.6mm ID

  • RS Stock No. 128-861
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Nitrile Rubber Metric O-Rings

RS Pro metric O-Rings made from Nitrile, the most widely used elastomer in the seal industry. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.

Features and Benefits

• Nitrile rubber material
• Hardness 70 shore A
• Continuous operating temperature -40°C to 110°C, short term to 135°C
• Resistant to mineral hydraulic oils and greases
• Tolerance BS4518

Caution

NBR is not suitable with Esters, Ozone, Retones, Aldehydes,Chlorinated and Nitro Carbons

'O' Rings

'O' ring seals available in a choice of three materials to suit different applications. All 'O' rings are supplied in bags of 50.,The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric sizes are to BS4518.

Specifications
Attribute Value
Inside Diameter 5.6mm
Outside Diameter 10.4mm
Thickness 2.4mm
Type O-Ring Seal
Material Nitrile Rubber
Minimum Operating Temperature -30°C
Maximum Operating Temperature +120°C
132 In stock for delivery within 2 working days
Unit of sale: 1 Bag of 50
4.03
(exc. VAT)
4.96
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
€4.03
€0.081
5 - 9
€3.87
€0.077
10 - 24
€3.78
€0.076
25 +
€3.71
€0.074
*price indicative
Related Products
Replacement Nitrile® O-Ring cord for fast, on the ...
Description:
Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings Available in diameters between 1.6mm and 8.4mm.Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below ...
RS Pro O-Ring kits available in a robust ...
Description:
RS Pro O-Ring kits available in a robust box that contain an assortment of the most popular sizes, essential for emergency repairs or routine maintenance These kits are ideal for maintenance engineers to provide a quick and reliable choice of ...
RS Pro O-Ring kit, available in a robust ...
Description:
RS Pro O-Ring kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing ...
'O' ring seals available in a choice of ...
Description:
'O' ring seals available in a choice of three materials to suit different applications All 'O' rings are supplied in bags of 50.,The Nitrile 'O' rings are available in both Metric and Imperial sizes. Imperial sizes are to BS1806, Metric ...