- RS Stock No.:
- 527-9778
- Manufacturer:
- RS PRO
96 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€7.60
(exc. VAT)
€9.35
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €7.60 | €0.152 |
5 - 9 | €7.45 | €0.149 |
10 - 24 | €7.28 | €0.146 |
25 + | €7.15 | €0.143 |
*price indicative |
- RS Stock No.:
- 527-9778
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Silicone O-Ring, 5.28 mm Bore, 11/32 in Outer Diameter
These silicone O-rings from RS PRO give you an airtight seal on a wide range of industrial machines and engines. They stop contaminants from affecting your equipment by filling the space between two working parts. These components are supplied in bags of 50.
Because they're made from silicone, these O-rings are able to handle extreme temperatures and conditions. They're also resistant to weathering, meaning they won't be damaged by exposure to air or sunlight. Thanks to the flexible material, these seals are able to withstand a great deal of pressure and will last a long time.Silicone is a non-toxic material that's not harmful to humans, meaning that these seals are well-suited to food processing applications. O-rings such as these are found in a wide range of industries, from the automotive and aerospace industries to the general engineering sector.
Because they're made from silicone, these O-rings are able to handle extreme temperatures and conditions. They're also resistant to weathering, meaning they won't be damaged by exposure to air or sunlight. Thanks to the flexible material, these seals are able to withstand a great deal of pressure and will last a long time.Silicone is a non-toxic material that's not harmful to humans, meaning that these seals are well-suited to food processing applications. O-rings such as these are found in a wide range of industries, from the automotive and aerospace industries to the general engineering sector.
Features and Benefits
- Made from silicone
- Inside diameter of 5.28 mm
- Outside diameter of 11/32 in
- Thickness of 1.78 mm
- Operating temperature range of -60°C to +200°C
Hardness: SILICONE 60 SHORE
Specifications
Attribute | Value |
---|---|
Inside Diameter | 5.28mm |
Outside Diameter | 11/32in |
Thickness | 1.78mm |
Material | Silicone |
Type | O-Ring |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |