SKF Rubber Metal Reinforced Rotary Shaft Seal, 35 mm ID, 47 mm OD
- RS Stock No.:
- 587-184
- Mfr. Part No.:
- 35X47X6 HMS5 V
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.48 | €8.524 |
*price indicative
- RS Stock No.:
- 587-184
- Mfr. Part No.:
- 35X47X6 HMS5 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 35 mm | |
| Outside Diameter | 47 mm | |
| Thickness | 6mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 35 mm | ||
Outside Diameter 47 mm | ||
Thickness 6mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.
High pumping rate
Accommodate misalignment
Durable construction enhances life span
