SKF Nitrile Rubber (NBR) Rotary Shaft Seal, 12 mm ID, 19 mm OD
- RS Stock No.:
- 587-223
- Mfr. Part No.:
- 12X19X5 HMS5 RG1
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€55.94
(exc. VAT)
€68.81
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.94 | €2.797 |
*price indicative
- RS Stock No.:
- 587-223
- Mfr. Part No.:
- 12X19X5 HMS5 RG1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 19 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 12 mm | ||
Outside Diameter 19 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.
High pumping rate
Accommodate misalignment
Durable construction enhances life span
