SKF Rubber Metal Reinforced Rotary Shaft Seal, 140 mm ID, 170 mm OD
- RS Stock No.:
- 587-375
- Mfr. Part No.:
- 140X170X15 HMSA10 V
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€610.55
(exc. VAT)
€750.98
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €610.55 | €61.055 |
*price indicative
- RS Stock No.:
- 587-375
- Mfr. Part No.:
- 140X170X15 HMSA10 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 140 mm | |
| Outside Diameter | 170 mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 15mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 140 mm | ||
Outside Diameter 170 mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 15mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
Accommodate misalignment
Durable construction enhances lifespan
