SKF Rubber Metal Reinforced Rotary Shaft Seal, 65 mm ID, 85 mm OD

Subtotal (1 pack of 20 units)*

€353.23

(exc. VAT)

€434.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€353.23€17.662

*price indicative

RS Stock No.:
587-391
Mfr. Part No.:
65X85X12 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

65mm

Outside Diameter

85mm

Minimum Operating Temperature

-25°C

Thickness

12mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

Related links