SKF Rubber Metal Reinforced Rotary Shaft Seal, 50 mm ID, 80 mm OD
- RS Stock No.:
- 587-467
- Mfr. Part No.:
- 50X80X8 HMS5 V
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€326.63
(exc. VAT)
€401.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €326.63 | €16.332 |
*price indicative
- RS Stock No.:
- 587-467
- Mfr. Part No.:
- 50X80X8 HMS5 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 3760, ISO 6194 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 8mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 3760, ISO 6194 | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.
High pumping rate
With garter spring
Accommodate misalignment
Related links
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 68 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 72 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 70 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
