SKF Fluoroelastomer Rotary Shaft Seal, 12 mm ID, 22 mm OD
- RS Stock No.:
- 587-473
- Mfr. Part No.:
- 12X22X6 HMSA10 V
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€87.22
(exc. VAT)
€107.28
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.22 | €4.361 |
*price indicative
- RS Stock No.:
- 587-473
- Mfr. Part No.:
- 12X22X6 HMSA10 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Fluoroelastomer | |
| Inside Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Thickness | 6mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Fluoroelastomer | ||
Inside Diameter 12mm | ||
Outside Diameter 22mm | ||
Thickness 6mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Fluoroelastomer Rotary Shaft Seal 22 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 32 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 24 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 28 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 25 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 30 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 22 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 22 mm OD
