SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 18 mm ID, 30 mm OD
- RS Stock No.:
- 587-502
- Mfr. Part No.:
- 18X30X7 CRW1 V
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€74.62
(exc. VAT)
€91.78
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.62 | €14.924 |
*price indicative
- RS Stock No.:
- 587-502
- Mfr. Part No.:
- 18X30X7 CRW1 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 18 mm | |
| Outside Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 7mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 18 mm | ||
Outside Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 7mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a metal case and wave lip is designed for sealing oil or grease between rotating and stationary machine components or parts in relative motion. The seal features a durable metal case, an wave elastomer lip that provides a higher pumping rate to reduce heat generation, and a garter spring to maintain optimal contact with the shaft. Many of these seals also include the Bore Tite coating on the outer diameter, which helps fill minor imperfections in the housing bore for improved sealing performance.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
