SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 66.675 mm ID, 95.275 mm OD
- RS Stock No.:
- 587-643
- Mfr. Part No.:
- 26298
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.72 | €21.744 |
*price indicative
- RS Stock No.:
- 587-643
- Mfr. Part No.:
- 26298
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 66.675 mm | |
| Outside Diameter | 95.275 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 11.13mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 66.675 mm | ||
Outside Diameter 95.275 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 11.13mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 95.275 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 95.275 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 95.275 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 92.024 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 63.551 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 57.15 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 80.264 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 152.43 mm OD
