SKF Nitrile Rubber (NBR) Rotary Shaft Seal, 120 mm ID, 140 mm OD

Subtotal (1 pack of 10 units)*

€481.11

(exc. VAT)

€591.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€481.11€48.111

*price indicative

RS Stock No.:
587-697
Mfr. Part No.:
120X140X13 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Nitrile Rubber (NBR)

Inside Diameter

120 mm

Outside Diameter

140 mm

Minimum Operating Temperature

-40°C

Thickness

12mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

Accommodate misalignment

Durable construction enhances lifespan

Related links