SKF Rubber Metal Reinforced Rotary Shaft Seal, 25 mm ID, 35 mm OD

Subtotal (1 pack of 20 units)*

€118.41

(exc. VAT)

€145.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€118.41€5.921

*price indicative

RS Stock No.:
587-802
Mfr. Part No.:
25X35X6 HMS5 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

25 mm

Outside Diameter

35 mm

Minimum Operating Temperature

-25°C

Thickness

6mm

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 6194, DIN 3760

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.

High pumping rate

Accommodate misalignment

Durable construction enhances life span

Related links