SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 41.275 mm ID, 63.551 mm OD

Subtotal (1 pack of 5 units)*

€55.58

(exc. VAT)

€68.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.58€11.116

*price indicative

RS Stock No.:
587-830
Mfr. Part No.:
16246
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Metal-Cased with Sealant Coated

Inside Diameter

41.275mm

Outside Diameter

63.551mm

Minimum Operating Temperature

-40°C

Thickness

7.95mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.

For oil or grease

WAVE lip has less friction between shaft and lip

WAVE lip has a lower temperature at the contact point

Durable construction enhances lifespan

Related links