SKF Rubber Metal Reinforced Rotary Shaft Seal, 30 mm ID, 62 mm OD

Subtotal (1 pack of 20 units)*

€252.80

(exc. VAT)

€310.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€252.80€12.64

*price indicative

RS Stock No.:
587-933
Mfr. Part No.:
30X62X7 HMS5 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

30mm

Outside Diameter

62mm

Minimum Operating Temperature

-25°C

Thickness

7mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.

High pumping rate

Accommodate misalignment

Durable construction enhances life span

Related links