SKF Fluoroelastomer Rotary Shaft Seal, 12 mm ID, 28 mm OD
- RS Stock No.:
- 587-979
- Mfr. Part No.:
- 12X28X7 HMSA10 V
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€113.20
(exc. VAT)
€139.24
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.20 | €5.66 |
*price indicative
- RS Stock No.:
- 587-979
- Mfr. Part No.:
- 12X28X7 HMSA10 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Fluoroelastomer | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Thickness | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Fluoroelastomer | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Thickness 7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
Accommodate misalignment
Durable construction enhances lifespan
Related links
- SKF Fluoroelastomer Rotary Shaft Seal 22 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 32 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 24 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 25 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 30 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 150 mm OD
