SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 39.421 mm ID, 80.264 mm OD
- RS Stock No.:
- 587-987
- Mfr. Part No.:
- 15788
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€147.33
(exc. VAT)
€181.22
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.33 | €29.466 |
*price indicative
- RS Stock No.:
- 587-987
- Mfr. Part No.:
- 15788
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 39.421mm | |
| Outside Diameter | 80.264mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 16.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 39.421mm | ||
Outside Diameter 80.264mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 16.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer or thermoplastic with higher pumping rate to reduce heat generation. The seal also has a garter spring to optimize sealing against the shaft.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 80.264 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 63.551 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 57.15 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 152.43 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 93.269 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 63.551 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 53.975 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 73.03 mm OD
