SKF Rubber Metal Reinforced Rotary Shaft Seal, 45 mm ID, 60 mm OD

Subtotal (1 pack of 20 units)*

€224.35

(exc. VAT)

€275.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€224.35€11.218

*price indicative

RS Stock No.:
588-160
Mfr. Part No.:
45X60X7 HMS5 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

45mm

Outside Diameter

60mm

Minimum Operating Temperature

-25°C

Thickness

7mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.

High pumping rate

With garter spring

Accommodate misalignment

Related links