SKF Rubber Metal Reinforced Rotary Shaft Seal, 45 mm ID, 75 mm OD

Subtotal (1 pack of 20 units)*

€306.24

(exc. VAT)

€376.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€306.24€15.312

*price indicative

RS Stock No.:
588-166
Mfr. Part No.:
45X75X8 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

45 mm

Outside Diameter

75 mm

Thickness

8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

COO (Country of Origin):
CN
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

Related links