SKF Rubber Metal Reinforced Rotary Shaft Seal, 20 mm ID, 35 mm OD
- RS Stock No.:
- 588-211
- Mfr. Part No.:
- 20X35X6 HMS5 V
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€119.59
(exc. VAT)
€147.10
(inc. VAT)
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.59 | €5.98 |
*price indicative
- RS Stock No.:
- 588-211
- Mfr. Part No.:
- 20X35X6 HMS5 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 20mm | ||
Outside Diameter 35mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 6mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.
High pumping rate
With garter spring
Accommodate misalignment
Related links
- SKF Rubber Metal Reinforced Rotary Shaft Seal 35 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 35 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 35 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 35 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 35 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 50 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 52 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 45 mm OD
