SKF Seal, 22mm ID, 24mm OD, 10.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-9020
Mfr. Part No.:
25 VS V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

22mm

Outside Diameter

24mm

Seal Type

V Seal

Thickness

10.5mm

The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.

Easy to install
Cost-effective
Reliable contamination exclusion