SKF Nitrile Rubber (NBR) Seal, 360 mm ID, 400 mm OD, 20 mm

Subtotal (1 unit)*

€301.42

(exc. VAT)

€370.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€301.42

*price indicative

RS Stock No.:
267-3506
Mfr. Part No.:
360X400X20 HMSA10 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

360 mm

Product Type

Seal

Outside Diameter

400 mm

Seal Type

Rotary Shaft Seal

Thickness

20mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

Related links