Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 12mm ID, 22mm OD, 7mm
- RS Stock No.:
- 879-2729
- Mfr. Part No.:
- 49321948
- Manufacturer:
- Freudenberg Sealing Technologies Simrit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-2729
- Mfr. Part No.:
- 49321948
- Manufacturer:
- Freudenberg Sealing Technologies Simrit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freudenberg Sealing Technologies Simrit | |
| Inside Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | 72 NBR 902 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Freudenberg Sealing Technologies Simrit | ||
Inside Diameter 12mm | ||
Outside Diameter 22mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material 72 NBR 902 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
RoHS Status: Exempt
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s
Related links
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 22mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 22mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 24mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 32mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 28mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 22mm OD, 4mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 47mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 32mm OD, 7mm
