Maxim Integrated MAX66240ETB+ 0.008kB 10-Pin Crypto Authentication IC TDFN
- RS Stock No.:
- 205-5862
- Mfr. Part No.:
- MAX66240ETB+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-5862
- Mfr. Part No.:
- MAX66240ETB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 0.008kB | |
| Package Type | TDFN | |
| Pin Count | 10 | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 0.008kB | ||
Package Type TDFN | ||
Pin Count 10 | ||
Minimum Operating Supply Voltage -0.5 V | ||
The Maxim Deep Cover secure authenticator which is a embedded security solution for cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible.
Dedicated hardware
Strong authentication
Unique factory program
Strong authentication
Unique factory program
