- RS Stock No.:
- 282-6589
- Manufacturer:
- RS PRO
39 In stock for delivery within 2 working days
Added
Price 1 Bag of 12
€6.41
(exc. VAT)
€7.88
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €6.41 | €0.534 |
10 - 14 | €6.08 | €0.507 |
15 + | €5.87 | €0.489 |
*price indicative |
- RS Stock No.:
- 282-6589
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sealed DIN Type Accessories
Brought to you by RS Pro, these M5 15 mm Screws are used with the sealed DIN type enclosure. Fully tamperproof and extremely durable with its' steel material.
Specifications
Attribute | Value |
---|---|
Length | 15mm |
Thread Size | M5 |
Material | Steel |