Schmersal Tamper Proof Security Screw Machine Guarding Accessory, M5 x 16 mm

Subtotal (1 unit)*

€0.52

(exc. VAT)

€0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.52

*price indicative

RS Stock No.:
698-8735
Mfr. Part No.:
TAMPERPROOF SCREWS M 5 x 16
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Tamper Proof Security Screw Machine Guarding Accessory

Thread Size

M5

Length

16mm

Standards/Approvals

EN 60079-0, EN 60079-11, EN 60079-10, ATEX Directive 1999/92/EC, ATEX Directive 94/4/EC, EN 60079-14

COO (Country of Origin):
DE

Schmersal Tamperproof Screws, For Use With AZ 16 Safety Switch, 16mm Length - TAMPERPROOF SCREWS M 5 x 16


These tamperproof screws from Schmersal keep your safety switch components locked firmly in place. They're designed for use with safety switches in the AZ 16 series, making it simple to assemble a complete switching system. The screws' tamperproof design ensures that the actuator can't be removed by unauthorised personnel, so your safety system will remain in place at all times. As the screws have a light weight of 6g, they place minimal stress on your switching components.

Features & Benefits


• Metallic body is durable and corrosion-resistant for use in harsh environments

• Long length of 16mm ensures a deep, secure hold that won't easily shake loose

• Flat surface sits flush on the machine to prevent intentional dislodging

Applications


• Mining industry

• Food processing industry

• Automotive manufacturing

• Pressurised chambers

• Water treatment plants

How does a safety switch work?


A safety switch like those in the AZ 16 series has an actuator that's triggered when a guard door or gate is opened. It responds by cutting power to the circuit, reducing the risk of injury from dangerous machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy