Eaton Series M30 Series 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle

Discontinued
RS Stock No.:
251-399
Mfr. Part No.:
217438 M22-WRLK3-*/*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22.5mm

Actuator Type

Key Operated Selector Switch

Series

Series M30

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated selector switch actuator, part of the Moeller series M22, combines robust functionality with sleek design. Engineered for demanding applications, it boasts three selectable positions, offering versatility in control operations. With the thumb-grip feature, users can easily manipulate the switch even in tough environmental conditions. The titanium bezel not only enhances its aesthetic appeal but also provides substantial protection against harsh elements. Whether used in industrial machinery or control panels, this actuator ensures reliable performance with its thoughtful engineering and adheres to stringent safety standards. Its durability is complemented by an exceptional lifecycle, making it an ideal choice for panel builders seeking efficiency and efficacy in their designs.

Robust three-position functionality for versatile applications
Sleek titanium bezel designed for durability and visual appeal
Optimised for a variety of environmental conditions
Thumb-grip feature facilitates ease of operation
Meets rigorous safety and performance standards
Designed for seamless integration with control panels
Compact dimensions make it suitable for space-constrained installations
Proven mechanical lifespan of up to 100,000 operations
Black actuator colour ensures visibility and modern aesthetics
Environmentally resistant design for longevity in industrial settings