Schneider Electric Harmony Series 2 Position Selector Switch Head, 30.5mm Cutout
- RS Stock No.:
- 357-812
- Mfr. Part No.:
- ZB5FD205C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.32
(exc. VAT)
€32.37
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.32 |
*price indicative
- RS Stock No.:
- 357-812
- Mfr. Part No.:
- ZB5FD205C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Cutout Diameter | 30.5mm | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Cutout Diameter 30.5mm | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP66 protection, making it ideal for operation in harsh environments.
Mechanical durability of 1000000 cycles
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 30.5mm Cutout
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Blue Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head, 30.5mm Cutout
- EAO 2 Position Selector Switch Head, 30.5mm Cutout
- EAO 3 Position Selector Switch Head, 30.5mm Cutout
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 30mm Cutout
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle
