RS Better World

Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, IP67, IP69K, IP66

Subtotal (1 unit)*

€41.27

(exc. VAT)

€50.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.27

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
173-6754
Mfr. Part No.:
3SU1062-2DL60-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30mm

Switch Operation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP67, IP69K, IP66

Angle of Throw

45 °

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
CZ

Siemens Selector Switch


The Siemens SIRIUS ACT series is a latching contact selector switch. It is a 3 switch position key with 2 Ronis keys. It has a matt finish grey metal front ring and a white switch actuator.

Features and Benefits


• Cost efficient

• Elegant black look

• High durability and reliability

• Industry standards compliant

• Lightweight

Applications


• Electrical circuits

• Electrical power isolators

• Factory automation

• Fire alarm systems

• Fuse boxes

• Industrial cabinets

Certifications


• CE certified

• CSA certified

• DIN EN 61373

• EAC approved

• IEC 60068-2-27

• IEC 60068-2-6

• IP66 rated

• IP67 rated

• IP69K rated

• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13

• UL listed

Related links